
SMM-110-02-L-S-K-TR | |
|---|---|
DigiKey Part Number | 612-SMM-110-02-L-S-K-TR-ND - Tape & Reel (TR) 612-SMM-110-02-L-S-K-TRCT-ND - Cut Tape (CT) 612-SMM-110-02-L-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM-110-02-L-S-K-TR |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SMM-110-02-L-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.140" (3.56mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | 350VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 zł | 11,89 zł |
| 10 | 10,10100 zł | 101,01 zł |
| 100 | 8,58450 zł | 858,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 875 | 6,93024 zł | 6 063,96 zł |
| 1 750 | 6,35575 zł | 11 122,56 zł |
| 2 625 | 6,14924 zł | 16 141,75 zł |
| Unit Price without VAT: | 11,89000 zł |
|---|---|
| Unit Price with VAT: | 14,62470 zł |

