


SEAM-50-01-S-06-2-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-50-01-S-06-2-RA-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-01-S-06-2-RA-K-TRCT-ND - Cut Tape (CT) 612-SEAM-50-01-S-06-2-RA-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-50-01-S-06-2-RA-K-TR |
Description | CONN HD ARRAY PLUG 300P R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-01-S-06-2-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.311" (7.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,84000 zł | 141,84 zł |
| 10 | 120,54000 zł | 1 205,40 zł |
| 25 | 113,34000 zł | 2 833,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 98,77210 zł | 9 877,21 zł |
| 300 | 92,59777 zł | 27 779,33 zł |
| Unit Price without VAT: | 141,84000 zł |
|---|---|
| Unit Price with VAT: | 174,46320 zł |

