
SEAF-40-01-L-06-2-RA-GP-FR | |
|---|---|
DigiKey Part Number | 612-SEAF-40-01-L-06-2-RA-GP-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-01-L-06-2-RA-GP-FR |
Description | ".050"" SEARAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Number of Rows 6 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Board Guide, Mating Flange |
Part Status Active | Contact Finish Gold |
Connector Type High Density Array, Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 240 | Height Above Board 0.411" (10.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 109,93310 zł | 10 993,31 zł |
| Unit Price without VAT: | 109,93310 zł |
|---|---|
| Unit Price with VAT: | 135,21771 zł |

