Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

QSS-075-01-F-D-RA-WT-MTI | |
|---|---|
DigiKey Part Number | QSS-075-01-F-D-RA-WT-MTI-ND |
Manufacturer | |
Manufacturer Product Number | QSS-075-01-F-D-RA-WT-MTI |
Description | CONN SOCKET 150POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | QSS-075-01-F-D-RA-WT-MTI Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Ground Bus (Plane), Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.328" (8.33mm) |
Number of Positions 150 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSS-075-01-F-D-RA-WT | Samtec Inc. | 596 | SAM12772-ND | 90,20000 zł | Similar |
| QSS-075-01-FTL-D-RA-WT | Samtec Inc. | 0 | 612-QSS-075-01-FTL-D-RA-WT-ND | 93,75563 zł | Similar |
| QSS-075-01-H-D-RA-WT | Samtec Inc. | 0 | QSS-075-01-H-D-RA-WT-ND | 162,51938 zł | Similar |
| QSS-075-01-H-D-RA-WT-MTI | Samtec Inc. | 0 | QSS-075-01-H-D-RA-WT-MTI-ND | 171,17333 zł | Similar |
| QSS-075-01-L-D-RA-WT | Samtec Inc. | 8 | 612-QSS-075-01-L-D-RA-WT-ND | 105,35000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 94,04278 zł | 1 692,77 zł |
| Unit Price without VAT: | 94,04278 zł |
|---|---|
| Unit Price with VAT: | 115,67262 zł |



