
QFS-026-04.25-L-D-RF1-TR | |
|---|---|
DigiKey Part Number | 612-QFS-026-04.25-L-D-RF1-TR-ND - Tape & Reel (TR) 612-QFS-026-04.25-L-D-RF1-TRCT-ND - Cut Tape (CT) 612-QFS-026-04.25-L-D-RF1-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QFS-026-04.25-L-D-RF1-TR |
Description | CONN RCPT 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 54 (52 + 2 RF Jacks) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-026-04.25-L-D-RF1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 54 (52 + 2 RF Jacks) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), RF Jacks (2) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,26000 zł | 68,26 zł |
| 10 | 58,00900 zł | 580,09 zł |
| 25 | 54,37640 zł | 1 359,41 zł |
| 50 | 51,78000 zł | 2 589,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 43,80800 zł | 6 571,20 zł |
| 300 | 41,60840 zł | 12 482,52 zł |
| Unit Price without VAT: | 68,26000 zł |
|---|---|
| Unit Price with VAT: | 83,95980 zł |

