Image for PETC-04-40-04-01-S-VT-LC-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PETC-04-40-04-01-S-VT-LC-L

DigiKey Part Number
612-PETC-04-40-04-01-S-VT-LC-L-ND
Manufacturer
Manufacturer Product Number
PETC-04-40-04-01-S-VT-LC-L
Description
.100" POWERSTRIP/40 A SIGNAL/POW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 48 (40 + 8 Power) position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Friction Lock
Series
Contact Length - Post
0.093" (2.35mm)
Packaging
Tray
Insulation Height
0.575" (14.60mm)
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Blade; Male Pin
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
4
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Features
Board Lock
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1686,77625 zł1 388,42 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,77625 zł
Unit Price with VAT:106,73479 zł