
MTMM-130-10-G-Q-355 | |
|---|---|
DigiKey Part Number | 2031-MTMM-130-10-G-Q-355-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-130-10-G-Q-355 |
Description | 2MM TERMINAL STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 120 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTMM-130-10-G-Q-355 Models |
Category | Contact Length - Mating 0.355" (9.02mm) |
Mfr | Contact Length - Post 0.141" (3.58mm) |
Series | Overall Contact Length 0.555" (14.10mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,05000 zł | 63,05 zł |
| 10 | 61,15100 zł | 611,51 zł |
| 25 | 56,05240 zł | 1 401,31 zł |
| 50 | 51,27660 zł | 2 563,83 zł |
| 100 | 48,77060 zł | 4 877,06 zł |
| 250 | 46,77016 zł | 11 692,54 zł |
| Unit Price without VAT: | 63,05000 zł |
|---|---|
| Unit Price with VAT: | 77,55150 zł |

