
MMCX-J-P-H-ST-SM1-K-TR | |
|---|---|
DigiKey Part Number | SAM13207TR-ND - Tape & Reel (TR) SAM13207CT-ND - Cut Tape (CT) SAM13207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMCX-J-P-H-ST-SM1-K-TR |
Description | CONN MMCX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-J-P-H-ST-SM1-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 zł | 10,20 zł |
| 10 | 8,66800 zł | 86,68 zł |
| 25 | 8,12480 zł | 203,12 zł |
| 50 | 7,73600 zł | 386,80 zł |
| 100 | 7,36610 zł | 736,61 zł |
| 250 | 6,90468 zł | 1 726,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 7,99712 zł | 6 797,55 zł |
| 1 700 | 7,19006 zł | 12 223,10 zł |
| 2 550 | 6,23629 zł | 15 902,54 zł |
| 5 950 | 5,31921 zł | 31 649,30 zł |
| Unit Price without VAT: | 10,20000 zł |
|---|---|
| Unit Price with VAT: | 12,54600 zł |










