
MEC5-060-01-L-RA-W2-TR | |
|---|---|
DigiKey Part Number | SAM15109TR-ND - Tape & Reel (TR) SAM15109CT-ND - Cut Tape (CT) SAM15109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC5-060-01-L-RA-W2-TR |
Description | CONN EDGE DUAL FML 120POS 0.020 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC5-060-01-L-RA-W2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 60 | |
Number of Positions | 120 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,05000 zł | 42,05 zł |
| 10 | 35,74300 zł | 357,43 zł |
| 25 | 33,50200 zł | 837,55 zł |
| 50 | 31,90280 zł | 1 595,14 zł |
| 100 | 30,38000 zł | 3 038,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,13040 zł | 6 532,60 zł |
| 500 | 24,49824 zł | 12 249,12 zł |
| Unit Price without VAT: | 42,05000 zł |
|---|---|
| Unit Price with VAT: | 51,72150 zł |

