



MEC5-050-01-L-RA-W2-TR | |
|---|---|
DigiKey Part Number | SAM15108TR-ND - Tape & Reel (TR) SAM15108CT-ND - Cut Tape (CT) SAM15108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC5-050-01-L-RA-W2-TR |
Description | CONN EDGE DUAL FML 100POS 0.020 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC5-050-01-L-RA-W2-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Solder Retention |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 50 | Color Black |
Number of Positions 100 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,89000 zł | 38,89 zł |
| 10 | 33,05700 zł | 330,57 zł |
| 25 | 30,98440 zł | 774,61 zł |
| 50 | 29,50480 zł | 1 475,24 zł |
| 100 | 28,09690 zł | 2 809,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,99372 zł | 5 998,43 zł |
| 500 | 22,49190 zł | 11 245,95 zł |
| Unit Price without VAT: | 38,89000 zł |
|---|---|
| Unit Price with VAT: | 47,83470 zł |

