



MEC5-030-01-L-RA-W2-TR | |
|---|---|
DigiKey Part Number | SAM15107TR-ND - Tape & Reel (TR) SAM15107CT-ND - Cut Tape (CT) SAM15107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC5-030-01-L-RA-W2-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.020 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC5-030-01-L-RA-W2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,84000 zł | 30,84 zł |
| 10 | 26,22400 zł | 262,24 zł |
| 25 | 24,58120 zł | 614,53 zł |
| 50 | 23,40700 zł | 1 170,35 zł |
| 100 | 22,28950 zł | 2 228,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,62908 zł | 4 657,27 zł |
| 500 | 17,46026 zł | 8 730,13 zł |
| Unit Price without VAT: | 30,84000 zł |
|---|---|
| Unit Price with VAT: | 37,93320 zł |

