
MEC1-108-02-S-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14180TR-ND - Tape & Reel (TR) SAM14180CT-ND - Cut Tape (CT) SAM14180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC1-108-02-S-D-A-K-TR |
Description | CONN EDGE DUAL FMALE 16POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-108-02-S-D-A-K-TR Models |
Category | Features Board Guide, Pick and Place |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Loop Bellows |
Number of Positions 16 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,23000 zł | 23,23 zł |
| 10 | 19,73100 zł | 197,31 zł |
| 25 | 18,49560 zł | 462,39 zł |
| 50 | 17,61280 zł | 880,64 zł |
| 100 | 16,77150 zł | 1 677,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,00430 zł | 2 800,86 zł |
| 600 | 12,79223 zł | 7 675,34 zł |
| Unit Price without VAT: | 23,23000 zł |
|---|---|
| Unit Price with VAT: | 28,57290 zł |

