
MCR-8-02-L-00.30-S-BC | |
|---|---|
DigiKey Part Number | 612-MCR-8-02-L-00.30-S-BC-ND |
Manufacturer | |
Manufacturer Product Number | MCR-8-02-L-00.30-S-BC |
Description | CIRC CBL 12POS RCPT TO WIRE LEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded |
Datasheet | Datasheet |
Category | 1st Connector Orientation Keyed |
Manufacturer Samtec Inc. | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,00000 zł | 46,00 zł |
| Unit Price without VAT: | 46,00000 zł |
|---|---|
| Unit Price with VAT: | 56,58000 zł |

