
LSS-140-02-F-DV-A-TR | |
|---|---|
DigiKey Part Number | 612-LSS-140-02-F-DV-A-TR-ND - Tape & Reel (TR) 612-LSS-140-02-F-DV-A-TRCT-ND - Cut Tape (CT) 612-LSS-140-02-F-DV-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-140-02-F-DV-A-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-140-02-F-DV-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,48000 zł | 22,48 zł |
| 10 | 19,09900 zł | 190,99 zł |
| 100 | 16,23260 zł | 1 623,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 13,93229 zł | 3 831,38 zł |
| 550 | 12,34335 zł | 6 788,84 zł |
| Unit Price without VAT: | 22,48000 zł |
|---|---|
| Unit Price with VAT: | 27,65040 zł |

