Similar
Similar

LSHM-120-03.0-F-DV-A-N-TR | |
|---|---|
DigiKey Part Number | LSHM-120-03.0-F-DV-A-N-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-120-03.0-F-DV-A-N-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-03.0-F-DV-A-N-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5.5mm, 6mm, 7mm, 9mm |
Number of Positions 40 | Height Above Board 0.175" (4.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-120-03.0-L-DV-A-N-TR | Samtec Inc. | 0 | LSHM-120-03.0-L-DV-A-N-TR-ND | 12,87900 zł | Similar |
| LSHM-120-L3.0-L-DV-A-N-TR | Samtec Inc. | 0 | LSHM-120-L3.0-L-DV-A-N-TR-ND | 13,72768 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 12,37025 zł | 9 277,69 zł |
| Unit Price without VAT: | 12,37025 zł |
|---|---|
| Unit Price with VAT: | 15,21541 zł |



