
HTST-108-01-S-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-HTST-108-01-S-DV-P-TR-ND - Tape & Reel (TR) 612-HTST-108-01-S-DV-P-TRCT-ND - Cut Tape (CT) 612-HTST-108-01-S-DV-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTST-108-01-S-DV-P-TR |
Description | CONN HEADER SMD 16POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTST-108-01-S-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.250" (6.35mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,17000 zł | 24,17 zł |
| 10 | 20,54700 zł | 205,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 11,84207 zł | 1 776,31 zł |
| 300 | 11,27680 zł | 3 383,04 zł |
| 450 | 10,95889 zł | 4 931,50 zł |
| 750 | 10,57120 zł | 7 928,40 zł |
| 1 050 | 10,32337 zł | 10 839,54 zł |
| 1 500 | 10,22004 zł | 15 330,06 zł |
| Unit Price without VAT: | 24,17000 zł |
|---|---|
| Unit Price with VAT: | 29,72910 zł |

