
HPW-06-04-T-S-455-270 | |
|---|---|
DigiKey Part Number | 612-HPW-06-04-T-S-455-270-ND |
Manufacturer | |
Manufacturer Product Number | HPW-06-04-T-S-455-270 |
Description | .200" POWER BOARD STACKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.200" (5.08mm) Tin Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.815" (20.700mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.270" (6.858mm) |
Series | Length - Stack Height 0.455" (11.557mm) |
Packaging Bulk | Length - Tail 0.090" (2.286mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 6 | Termination Solder |
Pitch 0.200" (5.08mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 1 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 zł | 11,28 zł |
| Unit Price without VAT: | 11,28000 zł |
|---|---|
| Unit Price with VAT: | 13,87440 zł |

