
FLE-120-01-G-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM13875TR-ND - Tape & Reel (TR) SAM13875CT-ND - Cut Tape (CT) SAM13875DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLE-120-01-G-DV-P-TR |
Description | CONN RCPT 40POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FLE-120-01-G-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.172" (4.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,12000 zł | 22,12 zł |
| 10 | 18,78000 zł | 187,80 zł |
| 100 | 15,96250 zł | 1 596,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 13,28604 zł | 11 957,44 zł |
| 1 800 | 12,11895 zł | 21 814,11 zł |
| Unit Price without VAT: | 22,12000 zł |
|---|---|
| Unit Price with VAT: | 27,20760 zł |

