
FLE-115-01-G-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13870TR-ND - Tape & Reel (TR) SAM13870CT-ND - Cut Tape (CT) SAM13870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLE-115-01-G-DV-K-TR |
Description | CONN RCPT 30POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FLE-115-01-G-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.172" (4.37mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,88000 zł | 16,88 zł |
| 10 | 14,34200 zł | 143,42 zł |
| 100 | 12,18750 zł | 1 218,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 9,87470 zł | 8 887,23 zł |
| 1 800 | 9,02188 zł | 16 239,38 zł |
| Unit Price without VAT: | 16,88000 zł |
|---|---|
| Unit Price with VAT: | 20,76240 zł |










