
FC1-20-01-T-TR | |
|---|---|
DigiKey Part Number | 612-FC1-20-01-T-TR-ND - Tape & Reel (TR) 612-FC1-20-01-T-TRCT-ND - Cut Tape (CT) 612-FC1-20-01-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC1-20-01-T-TR |
Description | CONN FFC VERT 20POS 1MM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC Connector Contacts, Vertical - 2 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC1-20-01-T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.204" (5.18mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 2A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,98000 zł | 9,98 zł |
| 10 | 8,47100 zł | 84,71 zł |
| 25 | 7,94000 zł | 198,50 zł |
| 50 | 7,56000 zł | 378,00 zł |
| 100 | 7,19850 zł | 719,85 zł |
| 250 | 6,74768 zł | 1 686,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,40056 zł | 2 700,28 zł |
| 1 000 | 5,07201 zł | 5 072,01 zł |
| Unit Price without VAT: | 9,98000 zł |
|---|---|
| Unit Price with VAT: | 12,27540 zł |

