26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
ERF8-013-05.0-L-DV-TR
ERF8-013-05.0-L-DV-TR

ERF8-013-05.0-L-DV-TR

DigiKey Part Number
SAM13540TR-ND - Tape & Reel (TR)
SAM13540CT-ND - Cut Tape (CT)
SAM13540DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERF8-013-05.0-L-DV-TR
Description
CONN SOCKET 26POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-013-05.0-L-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
7mm, 10mm, 13mm, 14mm, 20mm
Number of Positions
26
Height Above Board
0.210" (5.33mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 839
Factory Stock: 950
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,09000 zł17,09 zł
1014,53600 zł145,36 zł
2513,62480 zł340,62 zł
5012,97360 zł648,68 zł
10012,35380 zł1 235,38 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
47511,82455 zł5 616,66 zł
95010,31281 zł9 797,17 zł
1 4259,15654 zł13 048,07 zł
Manufacturers Standard Package
Unit Price without VAT:17,09000 zł
Unit Price with VAT:21,02070 zł