ERF8-013-03-L-D-RA-L-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 235
Unit Price: 30,13000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 234
Unit Price: 34,83000 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 24,56360 zł
Datasheet
Image for ERF8-013-03-L-D-RA-L-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-013-03-L-D-RA-L-TR

DigiKey Part Number
612-ERF8-013-03-L-D-RA-L-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERF8-013-03-L-D-RA-L-TR
Description
CONN SOCKET 26POS R/A SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-013-03-L-D-RA-L-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Latches, Mounting Flange
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
26
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-013-01-L-D-RA-L-TRSamtec Inc.235SAM13129CT-ND30,13000 złSimilar
ERF8-013-01-S-D-RA-L-TRSamtec Inc.234SAM13537CT-ND34,83000 złSimilar
ERF8-013-03-S-D-RA-L-TRSamtec Inc.0ERF8-013-03-S-D-RA-L-TR-ND24,56360 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20020,94155 zł4 188,31 zł
Manufacturers Standard Package
Unit Price without VAT:20,94155 zł
Unit Price with VAT:25,75811 zł