Similar

ERM8-060-05.0-S-DV-EGP-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-060-05.0-S-DV-EGP-K-TR-ND - Tape & Reel (TR) 612-ERM8-060-05.0-S-DV-EGP-K-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-05.0-S-DV-EGP-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-05.0-S-DV-EGP-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 120 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-060-05.0-L-DV-EGP-K-TR | Samtec Inc. | 0 | ERM8-060-05.0-L-DV-EGP-K-TR-ND | 24,47507 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,37000 zł | 42,37 zł |
| 10 | 35,99400 zł | 359,94 zł |
| 25 | 33,73760 zł | 843,44 zł |
| 50 | 32,12680 zł | 1 606,34 zł |
| 100 | 30,59360 zł | 3 059,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 24,84116 zł | 5 589,26 zł |
| 675 | 24,68673 zł | 16 663,54 zł |
| Unit Price without VAT: | 42,37000 zł |
|---|---|
| Unit Price with VAT: | 52,11510 zł |
















