
SPHWHSHDNM271ZT3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNM271ZT3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNM271ZT3D4 |
Description | LED COB D GEN4 WHT SQUARE 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 159 lm/W |
Packaging Tray | Current - Max 4.14A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 13002lm (Typ) | Lens Type Flat |
Current - Test 1.62A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNM271ZT3D4 | Samsung Semiconductor, Inc. | 96 | 1510-SPHWHAHDNM271ZT3D4-ND | 70,42000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,83000 zł | 67,83 zł |
| 10 | 54,03100 zł | 540,31 zł |
| 25 | 50,58280 zł | 1 264,57 zł |
| Unit Price without VAT: | 67,83000 zł |
|---|---|
| Unit Price with VAT: | 83,43090 zł |

