
SPHWHAHDNA25YZR3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNA25YZR3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNA25YZR3D4 |
Description | LED COB D GEN4 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 182 lm/W |
Packaging Bulk | Current - Max 230mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 549lm (Typ) | Lens Type Flat |
Current - Test 90mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNA25YZR3DC | Samsung Semiconductor, Inc. | 471 | 1510-SPHWHAHDNA25YZR3DC-ND | 6,03000 zł | Parametric Equivalent |
| SPHWHSHDNA27YZR3D4 | Samsung Semiconductor, Inc. | 498 | 1510-SPHWHSHDNA27YZR3D4-ND | 4,74000 zł | Parametric Equivalent |
| CMU1003-0000-00PN0U0A50G | Cree LED | 0 | 90-CMU1003-0000-00PN0U0A50G-ND | 5,05173 zł | Parametric Equivalent |
| CMU1003-R160-000N0H0A50G | Cree LED | 0 | 90-CMU1003-R160-000N0H0A50G-ND | 5,24975 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 zł | 6,75 zł |
| 10 | 4,82200 zł | 48,22 zł |
| 100 | 3,66330 zł | 366,33 zł |
| Unit Price without VAT: | 6,75000 zł |
|---|---|
| Unit Price with VAT: | 8,30250 zł |

