Image for SI-B8V251560WW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-B8V251560WW

DigiKey Part Number
1510-SI-B8V251560WW-ND
Manufacturer
Manufacturer Product Number
SI-B8V251560WW
Description
LED MOD M INFLUX LNR STRP 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module M inFlux White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
65°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
23V
Series
Lumens/Watt @ Current - Test
167 lm/W
Packaging
Tray
Current - Max
2.8A
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
LED Module
Viewing Angle
118°
Color
White, Warm
Size / Dimension
560.00mm L x 18.00mm W
CCT (K)
3000K
Height
5.50mm
Configuration
Linear Light Strip
Lens Type
Flat
Luminous Flux @ Current/Temperature
4300lm (Typ)
Base Product Number
Current - Test
1.12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 514
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
152,10000 zł52,10 zł
1040,65900 zł406,59 zł
28032,00800 zł8 962,24 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,10000 zł
Unit Price with VAT:64,08300 zł