
SI-B8V111550WW | |
|---|---|
DigiKey Part Number | 1510-1137-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8V111550WW |
Description | LED MOD LT-M552A LNR STRP 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LT-M552A White, Warm Linear Light Strip |
Category | Temperature - Test 50°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 24.7V |
Series | Lumens/Watt @ Current - Test 132 lm/W |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Viewing Angle 115° |
Type LED Module | Features With Connector |
Color White, Warm | Size / Dimension 550.00mm L x 18.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 5.80mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 1460lm (Typ) | Base Product Number |
Current - Test 450mA |

