RC1005J183CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02065 zł
Datasheet

Direct


YAGEO
In Stock: 49 898
Unit Price: 0,37000 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 15 312
Unit Price: 0,37000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 118 743
Unit Price: 0,37000 zł
Datasheet

Upgrade


YAGEO
In Stock: 258 024
Unit Price: 0,37000 zł
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 59 467
Unit Price: 0,37000 zł
Datasheet

Similar


YAGEO
In Stock: 6 190
Unit Price: 0,37000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 14 525
Unit Price: 0,37000 zł
Datasheet
18 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005J183CS

DigiKey Part Number
1276-4406-2-ND - Tape & Reel (TR)
1276-4406-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC1005J183CS
Description
RES SMD 18K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005J183CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,01646 zł32 920,00 zł
Unit Price without VAT:0,01646 zł
Unit Price with VAT:0,02025 zł