
RC1005F4420CS | |
|---|---|
DigiKey Part Number | 1276-3987-2-ND - Tape & Reel (TR) 1276-3987-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1005F4420CS |
Description | RES SMD 442 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F4420CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,15400 zł | 1,54 zł |
| 25 | 0,11600 zł | 2,90 zł |
| 50 | 0,09540 zł | 4,77 zł |
| 100 | 0,07890 zł | 7,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | 0,02065 zł | 41 300,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

