RC1005F4322CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 38 379
Unit Price: 0,37000 zł
Datasheet

Direct


YAGEO
In Stock: 9 065
Unit Price: 0,37000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 98 838
Unit Price: 0,37000 zł
Datasheet

Similar


YAGEO
In Stock: 18 709
Unit Price: 0,37000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02913 zł
Datasheet

Similar


Vishay Dale
In Stock: 58 907
Unit Price: 0,37000 zł
Datasheet

Similar


Vishay Dale
In Stock: 7 523
Unit Price: 0,66000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 118 313
Unit Price: 0,37000 zł
Datasheet
43.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F4322CS

DigiKey Part Number
1276-4171-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005F4322CS
Description
RES SMD 43.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
43.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F4322CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,02065 zł41 300,00 zł
Unit Price without VAT:0,02065 zł
Unit Price with VAT:0,02540 zł