
RC0603F3742CS | |
|---|---|
DigiKey Part Number | 1276-3696-2-ND - Tape & Reel (TR) 1276-3696-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0603F3742CS |
Description | RES SMD 37.4K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603F3742CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,17600 zł | 1,76 zł |
| 25 | 0,13520 zł | 3,38 zł |
| 50 | 0,11140 zł | 5,57 zł |
| 100 | 0,09260 zł | 9,26 zł |
| 250 | 0,07424 zł | 18,56 zł |
| 500 | 0,06384 zł | 31,92 zł |
| 1 000 | 0,05559 zł | 55,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 010 000 | 0,02649 zł | 53 244,90 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

