Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL31X226KOHNNNE | |
|---|---|
DigiKey Part Number | 1276-CL31X226KOHNNNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31X226KOHNNNE |
Description | CAP CER 22UF 16V X6S 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31X226KOHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31X226KOHN3NE | Samsung Electro-Mechanics | 260 610 | 1276-3300-1-ND | 1,97000 zł | Parametric Equivalent |
| GMC31X6S226K16NT | Cal-Chip Electronics, Inc. | 2 000 | 4713-GMC31X6S226K16NTCT-ND | 1,76000 zł | Parametric Equivalent |
| GRT31CC81C226KE01K | Murata Electronics | 0 | 490-GRT31CC81C226KE01KCT-ND | 1,54000 zł | Parametric Equivalent |
| GRT31CC81C226KE01L | Murata Electronics | 0 | 490-12409-1-ND | 1,62000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,71944 zł | 14 388,80 zł |
| Unit Price without VAT: | 0,71944 zł |
|---|---|
| Unit Price with VAT: | 0,88491 zł |




