Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21B224KOCNNNC | |
|---|---|
DigiKey Part Number | 1276-1284-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B224KOCNNNC |
Description | CAP CER 0.22UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B224KOCNNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B224KBFNNNE | Samsung Electro-Mechanics | 209 801 | 1276-1093-1-ND | 0,36000 zł | Direct |
| 885012207047 | Würth Elektronik | 342 | 732-7660-1-ND | 0,50000 zł | Direct |
| C0805C224K4RACTU | KEMET | 38 051 | 399-C0805C224K4RACTUCT-ND | 0,68000 zł | Direct |
| GRM219R71C224KA01D | Murata Electronics | 40 899 | 490-1684-1-ND | 0,90000 zł | Direct |
| KGM21AR71C224KU | KYOCERA AVX | 18 853 | 478-KGM21AR71C224KUCT-ND | 0,75000 zł | Direct |








