
CL21B123KBANNNC | |
|---|---|
DigiKey Part Number | 1276-2454-2-ND - Tape & Reel (TR) 1276-2454-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL21B123KBANNNC |
Description | CAP CER 0.012UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B123KBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C123K5RACTU | KEMET | 22 758 | 399-C0805C123K5RACTUCT-ND | 1,04000 zł | Direct |
| KGM21NR71H123KT | KYOCERA AVX | 21 226 | 478-KGM21NR71H123KTCT-ND | 0,47000 zł | Direct |
| 0805PC123KAT1A | KYOCERA AVX | 0 | 478-5543-2-ND | 0,38365 zł | Upgrade |
| C0805C123J1RACTU | KEMET | 0 | 399-C0805C123J1RACTUTR-ND | 0,37116 zł | Upgrade |
| C0805C123J5RACTU | KEMET | 4 319 | 399-C0805C123J5RACTUCT-ND | 1,40000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,43400 zł | 4,34 zł |
| 50 | 0,30880 zł | 15,44 zł |
| 100 | 0,27070 zł | 27,07 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

