Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

CL21A226MQCLQNC | |
|---|---|
DigiKey Part Number | 1276-2412-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21A226MQCLQNC |
Description | CAP CER 22UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226MQCLQNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A226MPCLRNC | Samsung Electro-Mechanics | 91 663 | 1276-1822-1-ND | 0,90000 zł | Upgrade |
| CL21A226MQQNNNE | Samsung Electro-Mechanics | 320 721 | 1276-1100-1-ND | 0,47000 zł | Similar |
| CL21A226MQQNNNF | Samsung Electro-Mechanics | 48 160 | 1276-CL21A226MQQNNNFCT-ND | 0,47000 zł | Similar |
| CL21A226MQQNNNG | Samsung Electro-Mechanics | 507 296 | 1276-6460-1-ND | 0,47000 zł | Similar |
| CL21A226MQQNNWE | Samsung Electro-Mechanics | 86 967 | 1276-2911-1-ND | 0,65000 zł | Similar |









