
CL10C030CC81PNC | |
|---|---|
DigiKey Part Number | 1276-6624-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL10C030CC81PNC |
Description | CAP CER 3PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C030CC81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A030C080AA | TDK | 213 | 445-12330-1-ND | 0,54000 zł | Parametric Equivalent |
| GCM1885C2A3R0CA16D | Murata Electronics | 10 660 | 490-GCM1885C2A3R0CA16DCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,35900 zł | 3,59 zł |
| 50 | 0,25200 zł | 12,60 zł |
| 100 | 0,22010 zł | 22,01 zł |
| 500 | 0,16626 zł | 83,13 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

