
CL10B562KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2091-2-ND - Tape & Reel (TR) 1276-2091-1-ND - Cut Tape (CT) 1276-2091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B562KB8NNNC |
Description | CAP CER 5600PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B562KB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11100 zł | 1,11 zł |
| 50 | 0,07460 zł | 3,73 zł |
| 100 | 0,06390 zł | 6,39 zł |
| 500 | 0,04524 zł | 22,62 zł |
| 1 000 | 0,03953 zł | 39,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03110 zł | 124,40 zł |
| 8 000 | 0,02797 zł | 223,76 zł |
| 12 000 | 0,02641 zł | 316,92 zł |
| 20 000 | 0,02468 zł | 493,60 zł |
| 28 000 | 0,02367 zł | 662,76 zł |
| 40 000 | 0,02270 zł | 908,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

