Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10B561KB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1278-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B561KB8NNNC |
Description | CAP CER 560PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B561KB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C561KAT2A | KYOCERA AVX | 9 582 | 478-1212-1-ND | 0,68000 zł | Direct |
| C0603C561K5RACTU | KEMET | 50 471 | 399-C0603C561K5RACTUCT-ND | 1,01000 zł | Direct |
| VJ0603Y561KXACW1BC | Vishay Vitramon | 7 834 | BC1246CT-ND | 0,36000 zł | Direct |
| 06031C561JAT2A | KYOCERA AVX | 5 258 | 478-10227-1-ND | 0,86000 zł | Upgrade |
| 06031C561KAT2A | KYOCERA AVX | 29 853 | 478-5002-1-ND | 0,36000 zł | Upgrade |





