MFR Recommended
Direct
Direct
Direct
Direct
Upgrade

CL10B473KB85PNC | |
|---|---|
DigiKey Part Number | 1276-2074-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B473KB85PNC |
Description | CAP CER 0.047UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B473KB85PNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B473KB8WPNC | Samsung Electro-Mechanics | 107 063 | 1276-6540-1-ND | 0,36000 zł | MFR Recommended |
| C0603C473K5RACAUTO | KEMET | 50 904 | 399-6820-1-ND | 0,43000 zł | Direct |
| GCJ188R71H473KA12D | Murata Electronics | 77 766 | 490-5854-1-ND | 0,50000 zł | Direct |
| GCM188R71H473KA55D | Murata Electronics | 5 398 181 | 490-4934-1-ND | 0,68000 zł | Direct |
| KAM15AR71H473KT | KYOCERA AVX | 35 748 | 478-KAM15AR71H473KTCT-ND | 0,36000 zł | Direct |





