Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10B473KA8NNND | |
|---|---|
DigiKey Part Number | CL10B473KA8NNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B473KA8NNND |
Description | CAP CER 0.047UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B473KA8NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B473KB8NFNC | Samsung Electro-Mechanics | 112 899 | 1276-2075-1-ND | 0,36000 zł | Upgrade |
| CL10B473KB8NNNC | Samsung Electro-Mechanics | 915 001 | 1276-1063-1-ND | 0,36000 zł | Upgrade |
| CL10B473KB8NNND | Samsung Electro-Mechanics | 11 856 | 1276-CL10B473KB8NNNDCT-ND | 0,36000 zł | Upgrade |
| CL10B473KB8NNNL | Samsung Electro-Mechanics | 0 | CL10B473KB8NNNL-ND | 0,01642 zł | Upgrade |
| CL10B473KB8NNWC | Samsung Electro-Mechanics | 0 | 1276-2076-2-ND | 0,04040 zł | Upgrade |







