47 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32Y476MQVVPNE

DigiKey Part Number
1276-CL32Y476MQVVPNETR-ND - Tape & Reel (TR)
1276-CL32Y476MQVVPNECT-ND - Cut Tape (CT)
1276-CL32Y476MQVVPNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32Y476MQVVPNE
Description
CAP CER 47UF 6.3V X7S 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32Y476MQVVPNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
General Purpose
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 340
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,02000 zł3,02 zł
101,88900 zł18,89 zł
501,45220 zł72,61 zł
1001,31710 zł131,71 zł
5001,08930 zł544,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,01889 zł1 018,89 zł
2 0000,96092 zł1 921,84 zł
3 0000,93188 zł2 795,64 zł
5 0000,89972 zł4 498,60 zł
7 0000,88091 zł6 166,37 zł
10 0000,86282 zł8 628,20 zł
Manufacturers Standard Package
Unit Price without VAT:3,02000 zł
Unit Price with VAT:3,71460 zł