CL10B104KB85PNC is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Samsung Electro-Mechanics
In Stock: 351 596
Unit Price: 0,36000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 539 579
Unit Price: 0,36000 zł
Datasheet

Direct


KEMET
In Stock: 1 514 615
Unit Price: 0,43000 zł
Datasheet

Direct


Murata Electronics
In Stock: 2 173 690
Unit Price: 0,47000 zł
Datasheet

Direct


Murata Electronics
In Stock: 3 641 271
Unit Price: 0,68000 zł
Datasheet

Upgrade


KEMET
In Stock: 39 992
Unit Price: 1,62000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 81
Unit Price: 1,90000 zł
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B104KB85PNC

DigiKey Part Number
1276-1933-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B104KB85PNC
Description
CAP CER 0.1UF 50V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B104KB85PNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10B104KB8WPNCSamsung Electro-Mechanics351 5961276-6854-1-ND0,36000 złMFR Recommended
06035C104K4T2AKYOCERA AVX539 579478-KAM15AR71H104KTCT-ND0,36000 złDirect
C0603C104K5RACAUTOKEMET1 514 615399-6856-1-ND0,43000 złDirect
GCJ188R71H104KA12DMurata Electronics2 173 690490-5798-1-ND0,47000 złDirect
GCM188R71H104KA57DMurata Electronics3 641 271490-4779-1-ND0,68000 złDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes