Direct
Direct
Direct

CL21B224KCQVPNE | |
|---|---|
DigiKey Part Number | 1276-CL21B224KCQVPNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B224KCQVPNE |
Description | CAP CER 0.22UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | CL21B224KCQVPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C224K4T2A | KYOCERA AVX | 95 | 478-KAM21KR72A224KUCT-ND | 0,90000 zł | Direct |
| HMF212B7224KGHT | Taiyo Yuden | 3 246 | 587-HMF212B7224KGHTCT-ND | 0,93000 zł | Direct |
| HMK212B7224KGHT | Taiyo Yuden | 59 428 | 587-6010-1-ND | 1,04000 zł | Direct |



