MFR Recommended
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10B102KB85PNC | |
|---|---|
DigiKey Part Number | 1276-1912-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B102KB85PNC |
Description | CAP CER 1000PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B102KB85PNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.020" (0.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B102KB8WPNC | Samsung Electro-Mechanics | 41 541 | 1276-6838-1-ND | 0,36000 zł | MFR Recommended |
| 06035C102K4T2A | KYOCERA AVX | 51 696 | 478-KAM15AR71H102KTCT-ND | 0,36000 zł | Direct |
| 06035C102K4T4A | KYOCERA AVX | 185 082 | 478-KAM15AR71H102KMCT-ND | 0,36000 zł | Direct |
| C0603C102K5RACAUTO | KEMET | 72 656 | 399-6849-1-ND | 0,39000 zł | Direct |
| GCM188R71H102KA37D | Murata Electronics | 5 839 144 | 490-4777-1-ND | 0,43000 zł | Direct |






