Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

CL10A475MP8NNNC | |
|---|---|
DigiKey Part Number | 1276-1905-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10A475MP8NNNC |
Description | CAP CER 4.7UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A475MP8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A475KA8NQNC | Samsung Electro-Mechanics | 607 415 | 1276-1900-1-ND | 1,15000 zł | Upgrade |
| CL10A475KO8NNNC | Samsung Electro-Mechanics | 561 601 | 1276-1784-1-ND | 0,43000 zł | Upgrade |
| CL10A475KP8NNNC | Samsung Electro-Mechanics | 2 519 941 | 1276-1044-1-ND | 0,36000 zł | Upgrade |
| CL10A475KP8NNND | Samsung Electro-Mechanics | 0 | CL10A475KP8NNND-ND | 0,02595 zł | Upgrade |
| CL10A475KP8NNNL | Samsung Electro-Mechanics | 0 | CL10A475KP8NNNL-ND | 0,02305 zł | Upgrade |






