
CL32B475KCVZNWE | |
|---|---|
DigiKey Part Number | 1276-CL32B475KCVZNWETR-ND - Tape & Reel (TR) 1276-CL32B475KCVZNWECT-ND - Cut Tape (CT) 1276-CL32B475KCVZNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B475KCVZNWE |
Description | CAP CER 4.7UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B475KCVZNWE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 zł | 3,23 zł |
| 10 | 2,03600 zł | 20,36 zł |
| 50 | 1,57140 zł | 78,57 zł |
| 100 | 1,42770 zł | 142,77 zł |
| 500 | 1,18532 zł | 592,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,11031 zł | 1 110,31 zł |
| 2 000 | 1,04862 zł | 2 097,24 zł |
| 3 000 | 1,01773 zł | 3 053,19 zł |
| 5 000 | 0,98348 zł | 4 917,40 zł |
| 7 000 | 0,96345 zł | 6 744,15 zł |
| 10 000 | 0,94420 zł | 9 442,00 zł |
| Unit Price without VAT: | 3,23000 zł |
|---|---|
| Unit Price with VAT: | 3,97290 zł |

