Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05B221KC5VPNC | |
|---|---|
DigiKey Part Number | 1276-CL05B221KC5VPNCTR-ND - Tape & Reel (TR) 1276-CL05B221KC5VPNCCT-ND - Cut Tape (CT) 1276-CL05B221KC5VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B221KC5VPNC |
Description | 0402/1005,220PF,X7R,100V,10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KRX7R0BB221 | YAGEO | 5 278 | 13-AC0402KRX7R0BB221CT-ND | 0,08000 zł | Parametric Equivalent |
| GCM155R72A221KA37D | Murata Electronics | 108 956 | 490-4909-1-ND | 0,08000 zł | Parametric Equivalent |
| GCM155R72A221KA37J | Murata Electronics | 0 | GCM155R72A221KA37J-ND | 0,00419 zł | Parametric Equivalent |
| HMK105B7221KVHFE | Taiyo Yuden | 18 501 | 587-HMK105B7221KVHFECT-ND | 0,15000 zł | Parametric Equivalent |
| HMR105B7221KV-F | Taiyo Yuden | 0 | 587-HMR105B7221KV-FCT-ND | 0,09000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,07105 zł | 3 552,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |







