Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL03A474MR3NNNC | |
|---|---|
DigiKey Part Number | 1276-1339-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL03A474MR3NNNC |
Description | CAP CER 0.47UF 4V X5R 0201 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A474MR3NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03A474KQ3NNNC | Samsung Electro-Mechanics | 2 200 045 | 1276-1337-1-ND | 0,43000 zł | Upgrade |
| CL03A474KQ3NNNH | Samsung Electro-Mechanics | 68 040 | 1276-6445-1-ND | 0,43000 zł | Upgrade |
| CL03A474MQ3NNNC | Samsung Electro-Mechanics | 43 185 | 1276-1338-1-ND | 0,54000 zł | Upgrade |
| CL03A474MQ3NNNH | Samsung Electro-Mechanics | 97 791 | 1276-6446-1-ND | 0,54000 zł | Upgrade |
| AMK063BJ474MP-F | Taiyo Yuden | 1 625 656 | 587-2147-1-ND | 1,01000 zł | Direct |








