Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL03A333KQ3NNNH | |
|---|---|
DigiKey Part Number | CL03A333KQ3NNNH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL03A333KQ3NNNH |
Description | CAP CER 0.033UF 6.3V X5R 0201 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A333KQ3NNNH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03A333KQ3NNNC | Samsung Electro-Mechanics | 39 | 1276-1333-1-ND | 0,36000 zł | Parametric Equivalent |
| GRM033R60J333KE01D | Murata Electronics | 557 529 | 490-3170-1-ND | 0,36000 zł | Direct |
| GRM033R60J333KE01J | Murata Electronics | 0 | GRM033R60J333KE01J-ND | 0,01686 zł | Direct |
| GRM033R61C333KE84D | Murata Electronics | 268 271 | 490-7226-1-ND | 0,36000 zł | Upgrade |
| 02016D333KAT2A | KYOCERA AVX | 0 | 02016D333KAT2A-ND | 0,34909 zł | Parametric Equivalent |








