
CL03A333KQ3NNNC | |
|---|---|
DigiKey Part Number | 1276-1333-2-ND - Tape & Reel (TR) 1276-1333-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL03A333KQ3NNNC |
Description | CAP CER 0.033UF 6.3V X5R 0201 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A333KQ3NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02016D333KAT2A | KYOCERA AVX | 0 | 02016D333KAT2A-ND | 0,34909 zł | Direct |
| GRM033R60J333KE01D | Murata Electronics | 556 818 | 490-3170-1-ND | 0,36000 zł | Direct |
| GRM033R60J333KE01J | Murata Electronics | 0 | GRM033R60J333KE01J-ND | 0,01686 zł | Direct |
| GRM033R61C333KE84D | Murata Electronics | 268 271 | 490-7226-1-ND | 0,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,13600 zł | 1,36 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

